Wire Marker, Tape White Polyethylene Terephthalate (PET)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1234227

DigiKey Part Number
277-1234227-ND
Manufacturer
Manufacturer Product Number
1234227
Description
THERMOMARK MARKING FOIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Tape White Polyethylene Terephthalate (PET)
Datasheet
 Datasheet
EDA/CAD Models
1234227 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Wire Marker, Tape
Size
-
Cable Diameter
0.071" ~ 0.220" (1.80mm ~ 5.60mm)
Legend
Blank
Color
White
Material
Polyethylene Terephthalate (PET)
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1228,87000 €228,87 €
Manufacturers Standard Package
Unit Price without VAT:228,87000 €
Unit Price with VAT:272,35530 €