
1232302 | |
|---|---|
DigiKey Part Number | 277-1232302-ND |
Manufacturer | |
Manufacturer Product Number | 1232302 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 1232302 Models |
Category | Fiber Ports 2 |
Manufacturer Phoenix Contact | Fiber Type SFP |
Series | SFP/XFP Ports 2 |
Packaging Bulk | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Managed | Voltage - Input 12V ~ 57V |
Configuration Fixed + SFP | Ingress Protection IP20 |
Number of Ports 16 | Mounting Type DIN Rail |
Copper Ports 14 | Operating Temperature -40°C ~ 60°C |
Copper Type 10/100/1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.065,06000 € | 2.065,06 € |
| Unit Price without VAT: | 2.065,06000 € |
|---|---|
| Unit Price with VAT: | 2.457,42140 € |

