Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1227585 | |
|---|---|
DigiKey Part Number | 277-1227585-ND |
Manufacturer | |
Manufacturer Product Number | 1227585 |
Description | CABLE MOD 8PC8PC PLUG TO PLUG CA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1227585 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 24.61' (7.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488585585075 | HARTING | 0 | 1195-09488585585075-ND | 31,05400 € | Parametric Equivalent |
| 09488787585075 | HARTING | 0 | 1195-09488787585075-ND | 24,86700 € | Parametric Equivalent |
| 09488888576075 | HARTING | 0 | 09488888576075-ND | 28,35500 € | Parametric Equivalent |
| 1165940075 | Weidmüller | 1 | 281-6997-ND | 26,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,30000 € | 30,30 € |
| Unit Price without VAT: | 30,30000 € |
|---|---|
| Unit Price with VAT: | 36,05700 € |





