Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1227573 | |
|---|---|
DigiKey Part Number | 277-1227573-ND |
Manufacturer | |
Manufacturer Product Number | 1227573 |
Description | CABLE MOD 8PC8PC PLUG TO PLUG CA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1227573 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488585585005 | HARTING | 0 | 1195-09488585585005-ND | 14,18900 € | Parametric Equivalent |
| 09488587585005 | HARTING | 0 | 1195-09488587585005-ND | 11,44100 € | Parametric Equivalent |
| 09488787585005 | HARTING | 0 | 09488787585005-ND | 9,04400 € | Parametric Equivalent |
| 09488888576005 | HARTING | 0 | 09488888576005-ND | 12,80900 € | Parametric Equivalent |
| 1165940005 | Weidmüller | 163 | 281-4371-ND | 7,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,54140 € |








