
1226939 | |
---|---|
DigiKey Part Number | 277-1226939-ND |
Manufacturer | |
Manufacturer Product Number | 1226939 |
Description | EV-T2M4CC-DC150A-10 0M35ESBK11 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.81' (10.00m) Power Cord Black IEC 62196-3 (Type 2) To Cable |
Datasheet | Datasheet |
EDA/CAD Models | 1226939 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | IEC 62196-3 (Type 2) | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 2 AWG, 4 AWG, 18 AWG | |
Shielding | Unshielded | |
Length | 32.81' (10.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 30VAC, 1000VDC | |
Current Rating (Amps) | 2A, 150A | |
Operating Temperature | -30°C ~ 40°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 614,67000 € | 614,67 € |
Unit Price without VAT: | 614,67000 € |
---|---|
Unit Price with VAT: | 731,45730 € |