


1225275 | |
|---|---|
DigiKey Part Number | 277-1225275-ND |
Manufacturer | |
Manufacturer Product Number | 1225275 |
Description | GRAPHIC DISPLAY - GRAY 2.4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Gray SPI 2.4" (60.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | - | |
Display Mode | - | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | - | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Gray | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,74000 € | 101,74 € |
| Unit Price without VAT: | 101,74000 € |
|---|---|
| Unit Price with VAT: | 121,07060 € |

