
1222442 | |
|---|---|
DigiKey Part Number | 277-1222442-ND |
Manufacturer | |
Manufacturer Product Number | 1222442 |
Description | CBL ASSY 37P F-50P SKT 13.12' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 37 pos Female to Rectangular 50 pos Socket 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1222442 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | D-Sub 37 pos Female to Rectangular 50 pos Socket | |
Length | 13.12' (4.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 € | 129,98 € |
| Unit Price without VAT: | 129,98000 € |
|---|---|
| Unit Price with VAT: | 154,67620 € |

