
1218565 | |
|---|---|
DigiKey Part Number | 277-1218565-ND |
Manufacturer | |
Manufacturer Product Number | 1218565 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.159" L x 6.362" W x 3.531" H (54.85mm x 161.60mm x 89.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1218565 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | PCB | |
Size / Dimension | 2.159" L x 6.362" W x 3.531" H (54.85mm x 161.60mm x 89.70mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,94200 € | 99,42 € |
| Unit Price without VAT: | 9,94200 € |
|---|---|
| Unit Price with VAT: | 11,83098 € |

