
1217316 | |
---|---|
DigiKey Part Number | 277-1217316-ND |
Manufacturer | |
Manufacturer Product Number | 1217316 |
Description | SPE-T1-M8MSM/2 0-99B/M8MSM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1217316 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Industrial Environments - IP65/IP67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,19000 € | 29,19 € |
Unit Price without VAT: | 29,19000 € |
---|---|
Unit Price with VAT: | 34,73610 € |