Network Switch - Managed 52 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1216924

DigiKey Part Number
277-1216924-ND
Manufacturer
Manufacturer Product Number
1216924
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 52 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
1216924 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100/1000
Manufacturer
Phoenix Contact
Fiber Ports
28
Series
Fiber Type
SFP
Packaging
Bulk
SFP/XFP Ports
28
Part Status
Active
SFP/XFP Type
SFP
Type
Switch - Managed
Connector Type
RJ45, SFP
Configuration
Fixed + SFP
Ingress Protection
IP20
Number of Ports
52
Mounting Type
Rack Mount
Copper Ports
24
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16.926,41000 €6.926,41 €
Manufacturers Standard Package
Unit Price without VAT:6.926,41000 €
Unit Price with VAT:8.242,42790 €