


1215685 | |
|---|---|
DigiKey Part Number | 277-1215685-ND |
Manufacturer | |
Manufacturer Product Number | 1215685 |
Description | GRAPHIC DISPLAY - GRAY 0.96" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Gray SPI 0.96" (24.38mm) 160 x 80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | - | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 160 x 80 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Gray | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,62900 € | 386,29 € |
| Unit Price without VAT: | 38,62900 € |
|---|---|
| Unit Price with VAT: | 45,96851 € |

