
1213201 | |
|---|---|
DigiKey Part Number | 277-1213201-ND |
Manufacturer | |
Manufacturer Product Number | 1213201 |
Description | AI 2 5 -8 GY -1000 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 14 AWG (2.08mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1213201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.08mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13598 € | 135,98 € |
| Unit Price without VAT: | 0,13598 € |
|---|---|
| Unit Price with VAT: | 0,16182 € |


