Combination Pliers Flat Nose Serrated 6.50" (165.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212834

DigiKey Part Number
1212834-ND
Manufacturer
Manufacturer Product Number
1212834
Description
COMBINATION PLIERS 165 MM INTERM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Serrated 6.50" (165.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
-
Length
6.50" (165.1mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,95000 €23,95 €
Manufacturers Standard Package
Unit Price without VAT:23,95000 €
Unit Price with VAT:28,50050 €