Side (Diagonal) Cutter Angled 7.09" (180.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212833

DigiKey Part Number
277-11799-ND
Manufacturer
Manufacturer Product Number
1212833
Description
CUTTER SIDE ANGLED 7.09"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled 7.09" (180.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Angled
Cut Edge
-
Length - Overall
7.09" (180.0mm)
Features
Ergonomic, Soft Grips
Capacity
11mm Dia
Weight
0.618 lb (280.32 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.