
1212819 | |
|---|---|
DigiKey Part Number | 1212819-ND |
Manufacturer | |
Manufacturer Product Number | 1212819 |
Description | PLIERS ADJUSTABLE-WATER PUMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Serrated 9.45" (240.0mm) |
Datasheet | Datasheet |
Category | Tool Type Adjustable (Water Pump) |
Manufacturer Phoenix Contact | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Bulk | Features Ergonomic, Insulated to 1000V, Soft Grips |
Part Status Active | Length 9.45" (240.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,45000 € | 31,45 € |
| Unit Price without VAT: | 31,45000 € |
|---|---|
| Unit Price with VAT: | 37,42550 € |

