
1212817 | |
|---|---|
DigiKey Part Number | 1212817-ND |
Manufacturer | |
Manufacturer Product Number | 1212817 |
Description | PLIERS COMBINATION FLAT NOSE |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Serrated 7.87" (200.0mm) |
Datasheet | Datasheet |
Category | Tip Type Flat Nose |
Manufacturer Phoenix Contact | Tip Shape Angled |
Series | Jaw Type Serrated |
Packaging Bulk | Features Ergonomic, Insulated to 1000V, Integrated Ring Wrench, Soft Grips |
Part Status Obsolete | Length 7.87" (200.0mm) |
Tool Type Combination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1212203 | Phoenix Contact | 0 | 277-2474-ND | 46,02000 € | MFR Recommended |


