Standard Pliers Needle Nose Serrated 8.07" (205.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212811

DigiKey Part Number
1212811-ND
Manufacturer
Manufacturer Product Number
1212811
Description
PLIERS STD NEEDLE NOSE 8.07"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard Pliers Needle Nose Serrated 8.07" (205.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Needle Nose
Tip Shape
Angled 45°
Jaw Type
Serrated
Features
Ergonomic, Includes Cutter, Insulated to 1000V, Soft Grips
Length
8.07" (205.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
640,97333 €245,84 €
Manufacturers Standard Package
Unit Price without VAT:40,97333 €
Unit Price with VAT:48,75826 €