
1212792 | |
|---|---|
DigiKey Part Number | 1212792-ND |
Manufacturer | |
Manufacturer Product Number | 1212792 |
Description | CUTTER SIDE OVAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | - | |
Features | Insulated to 1000V | |
Capacity | 4.0mm Cable | |
Weight | 0.705 lb (319.78 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 59,38167 € | 356,29 € |
| Unit Price without VAT: | 59,38167 € |
|---|---|
| Unit Price with VAT: | 70,66419 € |

