Cable Cutter Oval 8.27" (210.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212791

DigiKey Part Number
1212791-ND
Manufacturer
Manufacturer Product Number
1212791
Description
CUTTER CABLE OVAL CROSS 8.27"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Cutter Oval 8.27" (210.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Cable
Manufacturer
Phoenix Contact
Shape
Oval
Series
Length - Overall
8.27" (210.0mm)
Packaging
Bulk
Features
Insulated to 1000V
Part Status
Active
Capacity
70mm² Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
671,20167 €427,21 €
Manufacturers Standard Package
Unit Price without VAT:71,20167 €
Unit Price with VAT:84,72999 €