
1212698 | |
|---|---|
DigiKey Part Number | 1212698-ND |
Manufacturer | |
Manufacturer Product Number | 1212698 |
Description | SCREWDRIVER PHIL SLOT #2 8.07" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips, Slotted Screwdriver 8.07" (205.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips, Slotted | |
Size | #2 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.07" (205.0mm) | |
Features | Ergonomic, ESD Safe, Non-Slip, Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,33100 € | 153,31 € |
| Unit Price without VAT: | 15,33100 € |
|---|---|
| Unit Price with VAT: | 18,24389 € |

