
1212697 | |
|---|---|
DigiKey Part Number | 1212697-ND |
Manufacturer | |
Manufacturer Product Number | 1212697 |
Description | SCREWDRIVER PHIL SLOT #1 7.01" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips, Slotted Screwdriver 7.01" (178.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips, Slotted | |
Size | #1 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 7.01" (178.0mm) | |
Features | Ergonomic, ESD Safe, Non-Slip, Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,92900 € | 89,29 € |
| Unit Price without VAT: | 8,92900 € |
|---|---|
| Unit Price with VAT: | 10,62551 € |

