
1212641 | |
|---|---|
DigiKey Part Number | 1212641-ND |
Manufacturer | |
Manufacturer Product Number | 1212641 |
Description | HEX T-HANDLE 5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 5mm 5.91" (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 5mm | |
Length - Overall | 5.91" (150.0mm) | |
Features | Ball End, Chrome Finish, Ergonomic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,20600 € | 56,03 € |
| Unit Price without VAT: | 11,20600 € |
|---|---|
| Unit Price with VAT: | 13,33514 € |

