
1212640 | |
|---|---|
DigiKey Part Number | 1212640-ND |
Manufacturer | |
Manufacturer Product Number | 1212640 |
Description | HEX T-HANDLE 4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 4mm 5.91" (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 4mm | |
Length - Overall | 5.91" (150.0mm) | |
Features | Ball End, Chrome Finish, Ergonomic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,86000 € | 54,30 € |
| Unit Price without VAT: | 10,86000 € |
|---|---|
| Unit Price with VAT: | 12,92340 € |

