
1212636 | |
|---|---|
DigiKey Part Number | 277-1212636-ND |
Manufacturer | |
Manufacturer Product Number | 1212636 |
Description | TOOL CASE UNEQUIPPED HARD CASE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Aluminum Tool Case Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Case | |
Size | 18.11" L x 12.87" W x 10.63" H (460.0mm x 327.0mm x 270.0mm) | |
Material | Aluminum | |
Color | Black | |
Drawer Quantity | 2 | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,43000 € | 637,43 € |
| Unit Price without VAT: | 637,43000 € |
|---|---|
| Unit Price with VAT: | 758,54170 € |

