
1212606 | |
|---|---|
DigiKey Part Number | 1212606-ND |
Manufacturer | |
Manufacturer Product Number | 1212606 |
Description | BIT SLOTTED 0.9MM X 6.5MM 1.97" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.9mm x 6.5mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Phoenix Contact | Tip Size 0.9mm x 6.5mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 1.97" (50.0mm) |
Tool Type Bit, Power | Features Stepped Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,41000 € | 13,41 € |
| Unit Price without VAT: | 13,41000 € |
|---|---|
| Unit Price with VAT: | 15,95790 € |




