
1212593 | |
|---|---|
DigiKey Part Number | 1212593-ND |
Manufacturer | |
Manufacturer Product Number | 1212593 |
Description | BIT POZIDRIV SZ3 1.97" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #3 Pozidriv® Bit, Power 1/4" Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Category | Tip Type Pozidriv® |
Manufacturer Phoenix Contact | Tip Size #3 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 1.97" (50.0mm) |
Tool Type Bit, Power | Weight 0.22 lb (99.79 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

