
1212590 | |
|---|---|
DigiKey Part Number | 1212590-ND |
Manufacturer | |
Manufacturer Product Number | 1212590 |
Description | SF-UBH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bit Holder 1/4" Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit Holder | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 1.97" (50.0mm) | |
Features | Magnetic | |
Weight | 0.002 lb (0.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,46000 € | 22,46 € |
| Unit Price without VAT: | 22,46000 € |
|---|---|
| Unit Price with VAT: | 26,72740 € |

