
1212582 | |
|---|---|
DigiKey Part Number | 277-12764-ND |
Manufacturer | |
Manufacturer Product Number | 1212582 |
Description | BIT PHILLIPS SZ1 2.76" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Bit, Power 1/4" Drive 2.76" (70.0mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Phoenix Contact | Tip Size #1 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 2.76" (70.0mm) |
Tool Type Bit, Power | Weight 0.026 lb (11.79 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |




