
1212565 | |
|---|---|
DigiKey Part Number | 1212565-ND |
Manufacturer | |
Manufacturer Product Number | 1212565 |
Description | SCREWDRIVER POZIDRIV #3 10.3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | #3 Pozidriv® Screwdriver 10.30" (262.0mm) |
Datasheet | Datasheet |
Category | Size #3 |
Manufacturer Phoenix Contact | Length - Blade 5.91" (150.0mm) |
Packaging Bulk | Length - Overall 10.30" (262.0mm) |
Part Status Active | Features Ergonomic, Non-Slip, Soft Grip |
Tool Type Screwdriver | Weight 0.35 lb (158.76 g) |
Tip Type Pozidriv® |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 € | 19,28 € |
| Unit Price without VAT: | 19,28000 € |
|---|---|
| Unit Price with VAT: | 22,94320 € |

