
1212561 | |
|---|---|
DigiKey Part Number | 1212561-ND |
Manufacturer | |
Manufacturer Product Number | 1212561 |
Description | SCREWDRIVER PHILLIPS #3 10.3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | #3 Phillips Screwdriver 10.30" (262.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #3 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.30" (262.0mm) | |
Features | Ergonomic, Non-Slip, Soft Grip | |
Weight | 0.35 lb (158.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,89880 € |


