
1212554 | |
|---|---|
DigiKey Part Number | 1212554-ND |
Manufacturer | |
Manufacturer Product Number | 1212554 |
Description | SCREWDRIVER SLOT 1.2MMX7MM 9.06" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.2mm x 7mm Slotted Screwdriver 9.06" (230.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1.2mm x 7mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 9.06" (230.0mm) | |
Features | Ergonomic, Impact Cap, Insulated to 1000V, Non-Slip, Soft Grip | |
Weight | 0.308 lb (139.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,91000 € | 149,10 € |
| Unit Price without VAT: | 14,91000 € |
|---|---|
| Unit Price with VAT: | 17,74290 € |

