
1212549 | |
|---|---|
DigiKey Part Number | 277-16996-ND |
Manufacturer | |
Manufacturer Product Number | 1212549 |
Description | SCREWDRIVER SLOT 0.6X3.5MM 7.13" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.6mm x 3.5mm Slotted Screwdriver 7.13" (181.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.6mm x 3.5mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 7.13" (181.0mm) | |
Features | Ergonomic, Insulated to 1000V, Non-Slip, Soft Grip | |
Weight | 0.09 lb (40.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,82940 € |

