
1212513 | |
|---|---|
DigiKey Part Number | 1212513-ND |
Manufacturer | |
Manufacturer Product Number | 1212513 |
Description | TOOL NUT ASSY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Assembly Tool Circular Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1212513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Assembly Tool | |
For Use With/Related Products | Circular Connectors | |
Weight | 0.044 lb (19.96 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,08000 € | 47,08 € |
| Unit Price without VAT: | 47,08000 € |
|---|---|
| Unit Price with VAT: | 56,02520 € |



