
1212495 | |
|---|---|
DigiKey Part Number | 277-2454-ND |
Manufacturer | |
Manufacturer Product Number | 1212495 |
Description | CUTTER TIP ANGLED 20DEG 4.72" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 20° 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Type Tip (Oblique) |
Manufacturer Phoenix Contact | Shape Angled, 20° |
Series | Length - Overall 4.72" (120.0mm) |
Packaging Bulk | Features Ergonomic, ESD Safe |
Part Status Active | Weight 0.187 lb (84.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,58000 € | 55,58 € |
| Unit Price without VAT: | 55,58000 € |
|---|---|
| Unit Price with VAT: | 66,14020 € |

