
1212485 | |
|---|---|
DigiKey Part Number | 277-2455-ND |
Manufacturer | |
Manufacturer Product Number | 1212485 |
Description | CUTTER TIP STRAIGHT 4.33" |
Customer Reference | |
Detailed Description | Tip (End) Cutter Straight 4.33" (110.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tip (End) | |
Shape | Straight | |
Cut Edge | - | |
Length - Overall | 4.33" (110.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | - | |
Weight | 0.165 lb (74.84 g) |

