
1212469 | |
|---|---|
DigiKey Part Number | 1212469-ND |
Manufacturer | |
Manufacturer Product Number | 1212469 |
Description | TOOL HAND CRIMPER 10-14AWG SIDE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Photovoltaic (Solar Panel) Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Photovoltaic (Solar Panel) Contacts | |
Wire Gauge or Range - AWG | 10-14 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,33000 € | 374,33 € |
| Unit Price without VAT: | 374,33000 € |
|---|---|
| Unit Price with VAT: | 445,45270 € |

