Electronics Pliers Round Nose 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212364

DigiKey Part Number
1212364-ND
Manufacturer
Manufacturer Product Number
1212364
Description
TOOL PLIERS ROUND NOSE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronics Pliers Round Nose 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Round Nose
Tip Shape
Straight
Jaw Type
-
Features
Ergonomic, Insulated to 1000V, Soft Grips
Length
6.30" (160.0mm)
Weight
0.353 lb (160.12 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,71000 €27,71 €
Manufacturers Standard Package
Unit Price without VAT:27,71000 €
Unit Price with VAT:32,97490 €