
1212332 | |
|---|---|
DigiKey Part Number | 1212332-ND |
Manufacturer | |
Manufacturer Product Number | 1212332 |
Description | CRIMPFOX TOOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set - Lower For Terminals, 2-8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set - Lower | |
For Use With/Related Products | Terminals, 2-8 AWG | |
Specifications | - | |
Compatible Tools | 1212318 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,12000 € | 115,12 € |
| Unit Price without VAT: | 115,12000 € |
|---|---|
| Unit Price with VAT: | 136,99280 € |


