
1212287 | |
---|---|
DigiKey Part Number | 1212287-ND |
Manufacturer | |
Manufacturer Product Number | 1212287 |
Description | CRIMPFOX TOOL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For D-Sub Contacts, 22-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | D-Sub Contacts, 22-28 AWG | |
Specifications | - | |
Compatible Tools | 1212111 | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 109,28000 € | 109,28 € |
Unit Price without VAT: | 109,28000 € |
---|---|
Unit Price with VAT: | 130,04320 € |