
1212130 | |
|---|---|
DigiKey Part Number | 1212130-ND |
Manufacturer | |
Manufacturer Product Number | 1212130 |
Description | CUTTER CABLE CIRC CROSS 9.65" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 9.65" (245.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 9.65" (245.0mm) | |
Features | Ergonomic, Ratcheting | |
Capacity | 185mm² | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,11000 € | 296,11 € |
| Unit Price without VAT: | 296,11000 € |
|---|---|
| Unit Price with VAT: | 352,37090 € |

