Hand Crimper Tool D-Sub Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212111

DigiKey Part Number
1212111-ND
Manufacturer
Manufacturer Product Number
1212111
Description
TOOL HAND CRIMPER 22-28AWG SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool D-Sub Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
D-Sub Contacts
Wire Gauge or Range - AWG
22-28 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1327,55000 €327,55 €
Manufacturers Standard Package
Unit Price without VAT:327,55000 €
Unit Price with VAT:389,78450 €