
1212075 | |
|---|---|
DigiKey Part Number | 1212075-ND |
Manufacturer | |
Manufacturer Product Number | 1212075 |
Description | DIE FOR CRIMPFOX-M |
Customer Reference | |
Detailed Description | Tool Die Set For Heavy Duty Contacts, 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Heavy Duty Contacts, 12-26 AWG | |
Specifications | - | |
Compatible Tools | 1212072 | |
Cable Group | - |


