
1212049 | |
|---|---|
DigiKey Part Number | 1212049-ND |
Manufacturer | |
Manufacturer Product Number | 1212049 |
Description | CRIMPFOX TOOL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 16-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 16-28 AWG | |
Specifications | - | |
Compatible Tools | 1212048 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,93000 € | 83,93 € |
| Unit Price without VAT: | 83,93000 € |
|---|---|
| Unit Price with VAT: | 99,87670 € |

