
1210706 | |
---|---|
DigiKey Part Number | 277-1210706-ND |
Manufacturer | |
Manufacturer Product Number | 1210706 |
Description | CBL ASSY 37P F-50P SKT 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 37 pos Female to Rectangular 50 pos Socket 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1210706 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 37 pos Female to Rectangular 50 pos Socket | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 111,92000 € | 111,92 € |
Unit Price without VAT: | 111,92000 € |
---|---|
Unit Price with VAT: | 133,18480 € |