
1209981 | |
|---|---|
DigiKey Part Number | 1209981-ND |
Manufacturer | |
Manufacturer Product Number | 1209981 |
Description | SOCKET HEX BLACK FINISH 10MM |
Customer Reference | |
Detailed Description | Socket Hex Black Finish 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 10mm | |
Drive Size | 1/4" | |
Length | - | |
Features | Black Finish | |
Weight | - |

