
1209868 | |
|---|---|
DigiKey Part Number | 1209868-ND |
Manufacturer | |
Manufacturer Product Number | 1209868 |
Description | NUT DRIVER HEX SOCKET 8MM 7.28" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8mm Hex Socket Nut Driver 7.28" (185.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 8mm | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 7.28" (185.0mm) | |
Features | Ergonomic, Non-Slip, Soft Grip | |
Weight | 0.221 lb (100.24 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,65000 € | 36,65 € |
| Unit Price without VAT: | 36,65000 € |
|---|---|
| Unit Price with VAT: | 43,61350 € |

