
1209855 | |
---|---|
DigiKey Part Number | 1209855-ND |
Manufacturer | |
Manufacturer Product Number | 1209855 |
Description | NUT DRIVER HEX SCKT 5.5MM 6.61" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.5mm Hex Socket Nut Driver 6.61" (168.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5.5mm | |
Length - Blade | 2.76" (70.0mm) | |
Length - Overall | 6.61" (168.0mm) | |
Features | Ergonomic, Non-Slip, Soft Grip | |
Weight | 0.161 lb (73.03 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,95000 € | 10,95 € |
Unit Price without VAT: | 10,95000 € |
---|---|
Unit Price with VAT: | 13,03050 € |