1.25 A 120 V Fuse Cartridge, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1208940

DigiKey Part Number
1208940-ND
Manufacturer
Manufacturer Product Number
1208940
Description
FUSE GLASS 1.25A 120VAC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.25 A 120 V Fuse Cartridge, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
120 V
Response Time
Slow Blow
Package / Case
-
Breaking Capacity @ Rated Voltage
-
Approval Agency
GOST
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,37000 €21,37 €
Unit Price without VAT:21,37000 €
Unit Price with VAT:25,43030 €