
1208911 | |
|---|---|
DigiKey Part Number | 1208911-ND |
Manufacturer | |
Manufacturer Product Number | 1208911 |
Description | SCREW BIT HEXAGONAL WITH BALL HE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5mm Hex Bit, Power 1/4" Drive 3.50" (89.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 5mm | |
Drive Size | 1/4" | |
Length - Overall | 3.50" (89.0mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,61400 € | 23,07 € |
| Unit Price without VAT: | 4,61400 € |
|---|---|
| Unit Price with VAT: | 5,49066 € |

