
1208100 | |
|---|---|
DigiKey Part Number | 277-1208100-ND |
Manufacturer | |
Manufacturer Product Number | 1208100 |
Description | FOC-ADAPTER:ST/ST-SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | 1208100 Models |
Category | Mode Singlemode |
Manufacturer Phoenix Contact | Mounting Type Panel Mount, Bulkhead |
Packaging Bulk | Housing Material Metal |
Part Status Active | Color Silver |
Type Adapter | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) ST Receptacle | Ingress Protection IP20 |
Convert To (Adapter End) ST Receptacle | Operating Temperature -25°C ~ 70°C |
Simplex/Duplex Simplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 4,62500 € | 9,25 € |
| Unit Price without VAT: | 4,62500 € |
|---|---|
| Unit Price with VAT: | 5,50375 € |

